The Omron G2AK-234A 12VDC is a latching relay with a DPDT contact arrangement, rated for 3A. It features solder lug termination and a plug-in mounting style. The relay operates within a temperature range of -10°C to 40°C and has a maximum pick-up voltage of 9.6VDC. The coil current is 170mA at set and 85mA at reset, with a coil resistance of 65Ω at set and 125Ω at reset.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 170@Set/85@ResetmA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 65@Set/125@ResetOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |