Electromechanical Relay 48VDC 1.05Ohm 3A DPDT(29.5x22.5x42.5)mm Plug-In Latching Relay
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 44@Set/24@ResetmA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.05@Set/1.9K@ResetOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |