
DPDT signal relay featuring a 24VDC dual coil latching mechanism. Offers a 3A contact current rating with gold and silver contact material. Operates with a 24VDC coil voltage, 85mA coil current, and 2.2W coil power. Mountable via socketable, PCB, or plug-in termination, with 15ms operate and release times. Rated for 250VAC and 125VDC maximum voltage.
Omron G2AK232ADC24 technical specifications.
| Package/Case | 125 |
| Coil Current | 85mA |
| Coil Power | 2.2W |
| Coil Resistance | 270R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Height | 42.5mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2AK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2AK232ADC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
