Omron G2E-184P-H-M-USDC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.6mA |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G2E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2E-184P-H-M-USDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.