
The Omron G2R-1-E-DC100 is a general purpose electromechanical relay with a non-latching coil type. It has a maximum current rating of 16A and a maximum voltage rating of 125V DC. The relay is designed for through hole mount and has a packaging type of tray. It operates within a temperature range of -40°C to 70°C and has an operate time of 15ms and a release time of 5ms.
Omron G2R-1-E-DC100 technical specifications.
| Coil Current | 5.3mA |
| Coil Power | 530mW |
| Coil Resistance | 18.86kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-DC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
