
SPDT General Purpose Power Relay with a 16A contact current rating and 5V DC coil voltage. Features include a 47 Ohm coil resistance, 106mA coil current, and 530mW power consumption. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole PCB mountable with silver-cadmium contact material. Approvals include UL, CSA, VDE, and CE.
Omron G2R-1-E-DC5 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 13mm |
| Height | 25.3mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
