
The G2R-1-E-Y90DC24 is a general purpose relay from Omron with a non-latching coil type and a coil voltage of 24V DC. It has a contact current rating of 16A and a contact material of silver. The relay operates within a temperature range of -40°C to 70°C and has a release time of 5ms and an operate time of 15ms. It is available in a bulk packaging with 50 units per package and features a PC pin termination.
Omron G2R-1-E-Y90DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-Y90DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
