
SPDT general purpose relay with a 16A contact current rating and silver contact material. Features a 12V DC non-latching coil with 43.6mA current, 530mW power, and 275 Ohm resistance. Rated for 250VAC and 125VDC contact voltage. Operates within a -40°C to 70°C temperature range and mounts via PCB with PC pin termination.
Omron G2R-1-E12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
