Omron G2R-1-E48DC technical specifications.
| Coil Power | 530mW |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Fall Time | 5ms |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Response Time | 15ms |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E48DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
