
The Omron G2R-1-E48VDC relay features a silver contact material and a maximum operating temperature of 70°C. It has a coil resistance of 4.17kΩ and is designed for power applications. The relay measures 29mm in length, 25.5mm in height, and 13mm in depth. It is mounted on a PCB and has a through-hole termination.
Omron G2R-1-E48VDC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 4.17kR |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E48VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
