Omron G2R-1-S-AC120S technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 9.3mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-S-AC120S to view detailed technical specifications.
No datasheet is available for this part.