
SPDT power relay with a 10A contact current rating and silver contact material. Features a 24VAC coil voltage, 37.4mA coil current, and 900mW power consumption. Operates within a temperature range of -40°C to 70°C, with a 15ms operate time and 10ms release time. Socketable mounting with quick connect termination. Approvals include UL, CSA, VDE, and CE.
Omron G2R-1-S-AC24(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 37.4mA |
| Coil Resistance | 253R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-S-AC24(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.