SPDT General Purpose Power Relay with a 10A contact current rating and 240V AC coil voltage. Features a non-latching coil type, 3.2mA coil current, and 30.36kΩ coil resistance. Operates within a temperature range of -40°C to 70°C, with a 15ms operate time and 10ms release time. Offers 440V AC and 125V DC maximum voltage ratings, with silver cadmium contact material. Socketable mounting style with quick connect termination.
Omron G2R-1-S-AC240(S) technical specifications.
| Coil Current | 3.2mA |
| Coil Resistance | 30.36kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-S-AC240(S) to view detailed technical specifications.
No datasheet is available for this part.
