Omron G2R-1-S-DC5 technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Height | 29mm |
| Lead Free | Contains Lead |
| Length | 29mm |
| Mount | Socketable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-S-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.