
The Omron G2R-1-SDDC6(S) is a general purpose relay with a non-latching coil type and a silver contact material. It has a contact current rating of 10A and can operate at temperatures between -40°C and 70°C. The relay has a power consumption of 530mW and a release time of 20ms. It is available in a socketable package with a plug termination.
Omron G2R-1-SDDC6(S) technical specifications.
| Coil Current | 87mA |
| Coil Power | 530mW |
| Coil Resistance | 69R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SDDC6(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.