Omron G2R-1-SN-AC24(S) technical specifications.
| Coil Current | 37.4mA |
| Coil Resistance | 253R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Packaging | Bulk |
| Power Consumption | 90W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SN-AC24(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.