Omron G2R-1-SN DC24(S) BY OMB technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 21.6mA |
| Coil Resistance | 1.113KOhm |
| Maximum Pick-Up Voltage | 4.08VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Plug-In |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2R-1-SN DC24(S) BY OMB to view detailed technical specifications.
No datasheet is available for this part.