Omron G2R-1-SN24DC technical specifications.
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SN24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.