SPDT General Purpose Power Relay with a 10A contact current rating and silver contact material. Features a 110VAC coil voltage with 8.2mA coil current and 5.566kR coil resistance. Rated for 440VAC and 125VDC maximum voltage. Operate time is 15ms, release time is 10ms. Socketable mounting with quick connect termination. Approvals include UL, CSA, VDE, and CE.
Omron G2R-1-SNAC110(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 8.2mA |
| Coil Resistance | 5.566kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNAC110(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.