Omron G2R-1-SNAC48(S)BYOMB technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2R-1-SNAC48(S)BYOMB to view detailed technical specifications.
No datasheet is available for this part.