The Omron G2R-1-SND AC50 is a SPDT electromechanical relay with a 50V AC coil voltage and 18mA coil current. The relay has a coil resistance of 1.13Kohm and can switch up to 380V AC at 10A with a maximum power rating of 300W. It is designed for socket mounting and has a plug-in termination style. The relay has a non-latching construction and features a coil suppression diode and a push-to-test button. It operates within a temperature range of -40 to 70 degrees Celsius.
Omron G2R-1-SND AC50 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 50V |
| Coil Current | 18mA |
| Coil Resistance | 1.13KOhm |
| Maximum Pick-Up Voltage | 40VAC |
| Minimum Dropout Voltage | 15VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15(Max)ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2R-1-SND AC50 to view detailed technical specifications.
No datasheet is available for this part.