
The Omron G2R-1-SNDI12DC is a 12V non-latching relay coil with a coil current of 43.6mA and a power consumption of 530mW. It features a coil resistance of 278 ohms and a contact current rating of 10A. The relay contacts are made of silver and have a SPDT throw configuration. The Omron G2R-1-SNDI12DC is a general-purpose relay suitable for a wide range of applications.
Omron G2R-1-SNDI12DC technical specifications.
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNDI12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.