Omron G2R-1-SNIDC48(S) technical specifications.
| Coil Current | 11.4mA |
| Coil Power | 530mW |
| Coil Resistance | 4.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNIDC48(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.