
SPDT General Purpose Power Relay with 10A contact current rating and Silver contact material. Features a 120V AC non-latching coil with 7.5mA coil current and 6.5kΩ coil resistance. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 10ms release time. Offers 380V AC and 125V DC voltage ratings. Mountable via flanges, chassis, brackets, panel, or PCB, with Quick Connect termination. Approvals include UL, CSA, VDE, and CE.
Omron G2R-1-T-AC120 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Brackets, Panel, PCB |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-T-AC120 to view detailed technical specifications.
No datasheet is available for this part.
