
SPDT General Purpose Power Relay with a 10A contact current rating. Features a 12VDC non-latching coil with 530mW power consumption and 275Ω resistance. Operates within a -40°C to 70°C temperature range, offering 20 million electrical operations. Approved by UL, CSA, VDE, and CE, this relay supports flange, chassis, panel, and bracket mounting with quick connect termination.
Omron G2R-1-T-DC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 25.3mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Life (Hours) | 20000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-T-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
