Omron G2R-1-T240VAC technical specifications.
| Coil Current | 4.7mA |
| Coil Power | 900mW |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Resistance | 30000R |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-T240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.