Omron G2R-124AC technical specifications.
| Coil Current | 46.5mA |
| Coil Power | 530mW |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-124AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
