Omron G2R-14 AC50 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 50V |
| Coil Current | 18mA |
| Coil Resistance | 1.13KOhm |
| Maximum Pick-Up Voltage | 40VAC |
| Minimum Dropout Voltage | 15VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2R-14 AC50 to view detailed technical specifications.
No datasheet is available for this part.