
SPDT power relay with a 5A contact current rating and silver contact material. Features a 24V DC non-latching coil with 15mA coil current, 360mW coil power, and 1.6kR coil resistance. Operates within a -40°C to 70°C temperature range, with AC voltage rating of 380V and DC voltage rating of 125V. Through-hole mount with PC pin termination, offering 15ms operate time and 5ms release time.
Omron G2R-14-H-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-14-H-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
