
The Omron G2R-15DC is a general purpose relay with a 5V DC coil voltage and a contact current rating of 10A. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for PCB mount and is compliant with RoHS regulations.
Omron G2R-15DC technical specifications.
| Application(s) | POWER |
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-15DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
