Omron G2R-1DC5BYOMI technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1DC5BYOMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.