Omron G2R-1E230AC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 26.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1E230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
