The Omron G2R-2 12DC relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 12V and has a coil current of 43.6mA. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.8VDC. It can switch up to 5A of current and has a maximum switching voltage of 125VDC. The relay is constructed with a non-latching design and has an operate time of 15ms. It is available in a DIP package and is suitable for use in temperatures ranging from -40°C to 70°C.
Omron G2R-2 12DC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 43.6mA |
| Coil Resistance | 275Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G2R-2 12DC to view detailed technical specifications.
No datasheet is available for this part.