The Omron G2R-2 DC3 is a DPDT electromechanical relay with a 3V DC coil and a maximum coil current of 176mA. The relay has a contact form of 2 Form C and a maximum switching power of 150W or 1.25kVA. It can operate in temperatures ranging from -40 to 70 degrees Celsius. The relay is mounted through a hole and has a PC pin termination style.
Omron G2R-2 DC3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 176mA |
| Coil Resistance | 17Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G2R-2 DC3 to view detailed technical specifications.
No datasheet is available for this part.