Omron G2R-2-SN-AC24S technical specifications.
| Coil Current | 43.5mA |
| Coil Resistance | 253R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G2RS |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN-AC24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.