Omron G2R-2-SN110AC(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 11mA |
| Coil Power | 530mW |
| Coil Resistance | 5.566kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 41.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN110AC(S) to view detailed technical specifications.
No datasheet is available for this part.