Omron G2R-2-SN230AC technical specifications.
| Coil Power | 530mW |
| Coil Resistance | 27.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
