
DPDT power relay with a 5A contact current rating and 380VAC/125VDC maximum voltage rating. Features a 120VAC coil voltage with 7.5mA coil current and 7.286kR coil resistance. This general-purpose relay offers 15ms operate and release times, silver contact material, and is socketable with solder termination. Approvals include UL, CSA, VDE, and CE, with a temperature range of -40°C to 70°C.
Omron G2R-2-SNAC120(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 7.5mA |
| Coil Resistance | 7.286kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2RS |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNAC120(S) to view detailed technical specifications.
No datasheet is available for this part.