DPDT General Purpose Power Relay with a 5A contact current rating and silver contact material. Features a 24VDC non-latching coil with 21.6mA coil current, 530mW coil power, and 1.113kR coil resistance. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 20ms release time. Socketable termination with a plug-in mounting style.
Omron G2R-2-SNDDC24 technical specifications.
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNDDC24 to view detailed technical specifications.
No datasheet is available for this part.