
This Omron G2R-2-SNDI24DC relay features a 24V DC coil with a current rating of 21.8mA and a power consumption of 530mW. The contact material is silver with a rating of 5A. The relay has a DPDT throw configuration and is a general-purpose type. It is suitable for use in a variety of applications.
Omron G2R-2-SNDI24DC technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNDI24DC to view detailed technical specifications.
No datasheet is available for this part.