
DPDT power relay with a 5A contact current rating and silver contact material. Features a 12V DC non-latching coil with 43.2mA coil current and 278Ω coil resistance, consuming 530mW. Operates within a -40°C to 70°C temperature range, offering AC voltage ratings up to 380V and DC voltage ratings up to 125V. Suitable for general-purpose applications, this relay mounts via socketable, PCB, or plug-in methods and has a 15ms operate time and 20ms release time.
Omron G2R-2-SNDIDC12(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 43.2mA |
| Coil Power | 530mW |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2RS |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNDIDC12(S) to view detailed technical specifications.
No datasheet is available for this part.