
DPDT power relay with a 5A contact current rating and Silver contact material. Features a 24V DC coil voltage, 21.6mA coil current, and 530mW coil power. Operates within a temperature range of -40°C to 70°C, with AC voltage ratings up to 380V and DC voltage ratings up to 125V. This socketable, plug-in relay offers a 15ms operate time and 20ms release time.
Omron G2R-2-SNDIDC24(S) technical specifications.
| Package/Case | 125 |
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 21.6mA |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2RS |
| Switching Current | 5A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 24V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNDIDC24(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.