Omron G2R-2-SNI24AC technical specifications.
| Coil Current | 46.5mA |
| Coil Power | 530mW |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Resistance | 260R |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNI24AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
