DPDT general purpose power relay with a 5A contact current rating and Silver, Tin contact material. Features a 24V AC coil voltage, 37.5mA coil current, and 253 Ohm coil resistance. Operates within a -40°C to 70°C temperature range with 15ms operate and release times. Socketable mounting with solder termination and an IP40 rating.
Omron G2R-2-SNIAC24(S) technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 253R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2RS |
| Switching Current | 5A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNIAC24(S) to view detailed technical specifications.
No datasheet is available for this part.