
DPDT power relay with a 4A contact current rating and 5A current rating, featuring silver contacts. Operates on a 120V AC coil voltage with 7.5mA coil current and 900mW coil power. Offers a 380V AC maximum voltage rating and 125V DC rated voltage. Designed for through-hole PCB mounting with a DIP package, this general-purpose electromechanical relay boasts a 100,000-hour life expectancy and is RoHS compliant.
Omron G2R-24-AC120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 900mW |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13.5mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
