
DPDT through-hole power relay with a 12VDC coil voltage and 275 Ohm coil resistance, drawing 43.6mA and consuming 530mW. Features a 4A contact current rating with silver contacts and a 5A general current rating. Operates within a -40°C to 70°C temperature range, offering 100,000 hours of life. Approved by UL, CSA, VDE, and CE, this lead-free component is suitable for PCB mounting.
Omron G2R-24-DC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Package/Case | DIP |
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13.5mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-DC12 to view detailed technical specifications.
No datasheet is available for this part.
