
Omron G2R-24-T130-DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-T130-DC12 to view detailed technical specifications.
No datasheet is available for this part.
