
The Omron G2R-2412DC is a general purpose relay with a contact current rating of 5A and a DC rated voltage of 125V. It features a non-latching coil with a resistance of 275 ohms and a current of 43.6mA at 12V DC. The relay is packaged in a DIP case and is designed for PCB mount. It has an operating temperature range of -40°C to 70°C and is RoHS compliant.
Omron G2R-2412DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13.5mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2412DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
