
The Omron G2R-24DC18 is a general purpose relay with a maximum current rating of 4A and a maximum voltage rating of 125V DC. It features a non-latching coil type with a voltage rating of 18V DC and a resistance of 612 ohms. The relay has a silver contact material and a maximum operating temperature of 70°C. It is available in a through hole mount package and is suitable for use in a variety of applications.
Omron G2R-24DC18 technical specifications.
| Coil Current | 29.4mA |
| Coil Resistance | 612R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.