Omron G2R-2A-AC110 technical specifications.
| Package/Case | DIP |
| Coil Current | 10.6mA |
| Coil Resistance | 4.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A-AC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
